QPL1240TR13

Qorvo
772-QPL1240TR13
QPL1240TR13

Mfr.:

Description:
RF Amplifier 17dB Gain, 5V, 290mA, SOIC-8, 5MHz to 1.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
4,16 € 10.400,00 €
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
9,98 €
Min:
1

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
QPL1240
Reel
Brand: Qorvo
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
USHTS:
8542330001
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QPL1240 GaAs pHEMT 75Ohm Amplifier ICs

Qorvo QPL1240 GaAs pHEMT 75Ohm Amplifier ICs boast an ultra-linear GaAs pHEMT 75Ohm differential design. The Qorvo ICs have a wide operating bandwidth of 5-1218MHz, 17dB of gain, and a low-noise figure. The differential push-pull topology ensures excellent second-order intermodulation performance. The QPL1240 is ideal for low-noise balanced amplification in DOCSIS downstream and upstream applications. The QPL1240 is packaged in a small SOIC-8 plastic package.