QPL1002SR

772-QPL1002SR
QPL1002SR

Mfr.:

Description:
RF Amplifier 0.03-3 GHz GaN LNA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
30 MHz to 3 GHz
12 V
50 mA
17 dB
1.2 dB
Low Noise Amplifiers
SMD/SMT
QFN-16
GaN
23 dBm
- 40 C
+ 85 C
QPL1002
Reel
Cut Tape
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Development Kit: QPL1002EVB
Input Return Loss: 12 dB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: QPL1002
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
USHTS:
8542330001
ECCN:
EAR99