QPF5005TR7

Qorvo
772-QPF5005TR7
QPF5005TR7

Mfr.:

Description:
RF Front End X-Band 5W FEM, OVM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
181,06 € 45.265,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bag
Availability:
In Stock
Price:
239,78 €
Min:
1

Similar Product

Qorvo QPF5005
Qorvo
RF Front End X-Band 5W FEM, OVM

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Front End
RoHS:  
Transmitter/Receiver
8 GHz to 12 GHz
2.2 dB
SMD/SMT
Reel
Brand: Qorvo
Product Type: RF Front End
Series: QPF5005
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: QPF5005
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

X-Band Radar Solutions

Qorvo X-Band Radar Solutions are at the forefront of modern defense technology, offering high-performance components that enable advanced radar systems for land, sea, and air applications. Leveraging a combination of Gallium Nitride (GaN) and Gallium Arsenide (GaAs) technologies, Qorvo delivers superior power efficiency, thermal management, and signal fidelity. These solutions support beamforming architectures that enhance target detection, tracking accuracy, and electronic counter-countermeasures (ECCM). Qorvo’s portfolio includes monolithic microwave integrated circuits (MMICs), power amplifiers, low-noise amplifiers, and control components optimized for X-Band frequencies (8GHz to 12GHz). Designed to meet the rigorous demands of phased array radar systems, Qorvo’s innovations help defense engineers build scalable, reliable, and high-resolution radar platforms. A commitment to integration and miniaturization also supports SWaP-C (Size, Weight, Power, and Cost) optimization, making these solutions ideal for next-generation radar deployments.

QPF5005 8GHz to 12GHz 5W Transmit/Receive Modules

Qorvo QPF5005 8GHz to 12GHz 5W Transmit/Receive Modules are designed for 8-12GHz X-Band applications. The FEM integrates a T/R switch, limiter, low-noise amplifier, and power amplifier. Transmit power is 5W saturated, and receiver noise figure is 2.2dB. The module is lead-free and RoHS compliant.