QPF4507SR

Qorvo
772-QPF4507SR
QPF4507SR

Mfr.:

Description:
RF Front End 5GHz Wi-Fi 7 Nonlinear High Power Front

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Front End
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Wi-Fi
5.17 GHz to 5.835 GHz
5 V
SMD/SMT
Reel
Cut Tape
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Gain: 31.5 dB
Product Type: RF Front End
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A991.b

QPF4507 5GHz Wi-Fi® 7 Nonlinear Front End Module

Qorvo QPF4507 5GHz Wi-Fi® 7 High Power Nonlinear Front End Module (FEM) is a highly-integrated FEM designed for Wi-Fi 7 (802.11be) systems. The compact design and built-in matching networks reduce layout complexity and minimize board space, making the FEM ideal for next-generation wireless systems. Engineered for efficiency, the Qorvo QPF4507 delivers superior PA performance across a supply voltage range that reduces power consumption while supporting digital pre-distortion (DPD) for maximum linear output power and industry-leading throughput. This performance is maintained over an exceptionally wide bandwidth, enabling operation across all UNII-1 to UNII 1-3 channels (5.1GHz to 5.9GHz). A multi-mode receive path ensures high data rates and reliable connectivity over extended distances.

for Audio ARticle: Sound Solutions for Wireless Audio - Jan 2015