QPF4200TR13-5K

Qorvo
772-QPF4200TR13
QPF4200TR13-5K

Mfr.:

Description:
RF Front End 2.4GHz Wi-Fi 6 Front End Module (11ax)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.639

Stock:
4.639 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4639 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,64 € 2,64 €
1,88 € 18,80 €
1,68 € 168,00 €
1,46 € 365,00 €
1,27 € 635,00 €
1,09 € 1.090,00 €
Full Reel (Order in multiples of 5000)
0,896 € 4.480,00 €
0,778 € 7.780,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Front End
RoHS:  
Reel
Cut Tape
MouseReel
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: RF Front End
Series: QPF4200
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 390,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517620000
CNHTS:
8542399000
CAHTS:
9030820000
USHTS:
8517620090
JPHTS:
851762090
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
5A991.g

QPF4200 Wi-Fi® Module

Qorvo QPF4200 Wi-Fi® Module is an integrated Front-End Module (FEM) designed for Wi-Fi 6 (802.11ax) systems. This FEM Wi-Fi module features 2412MHz to 2484MHz frequency of operation. The QPF4200 Wi-Fi module integrates a 2.4GHz Power Amplifier (PA), regulator, Single Pole Two Throw (SP2T) switch, bypassable Low Noise Amplifier (LNA), and DC power detector. This Wi-Fi module optimizes PA for a 5V supply voltage that reduces power consumption. The Qorvo QPF4200 Wi-Fi Module offers high linear output power and leading-edge throughput.