QPF0219

Qorvo
772-QPF0219
QPF0219

Mfr.:

Description:
RF Front End 2-18 GHz 10W T/R module

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.032,31 € 1.032,31 €
1.002,24 € 10.022,40 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Front End
RoHS:  
Transmitter/Receiver
2 GHz to 18 GHz
SMD/SMT
Waffle
Brand: Qorvo
Gain: 14 dB
Moisture Sensitive: Yes
P1dB - Compression Point: 21 dBm
Product Type: RF Front End
Series: QPF0219
Factory Pack Quantity: 25
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

QPF0219 10W Transmit/Receive Module

Qorvo QPF0219 10W Transmit/Receive Module is a multi-chip Front-End Module (FEMs) designed for 2GHz to 18GHz Wide-Band radar applications. The FEM integrates a T/R switch, a limiter, a low-noise amplifier, and a power amplifier. The transmit power is 10W saturated with 20% PAE, and the large-signal gain is 13dB, while the small-signal gain is 19dB. The receiver noise figure is 4dB, with 14dB small-signal gain and 21dBm P1dB. This multi-die FEM leverages optimal semiconductor technologies for each functional block to maximize performance in challenging radar applications. The power amplifier and T/R switch are GaN-on-SiC, while the limiter and LNA are GaAs.