QPD2793

772-QPD2793
QPD2793

Mfr.:

Description:
GaN FETs 2.62-2.69GHz GaN 200W 48V

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: GaN FETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
NI400-2
N-Channel
- 40 C
Brand: Qorvo
Configuration: Single
Gain: 19 dB
Maximum Operating Frequency: 2.69 GHz
Minimum Operating Frequency: 2.62 GHz
Output Power: 200 W
Packaging: Tray
Product Type: GaN FETs
Series: QPD2793
Factory Pack Quantity: 25
Subcategory: Transistors
Technology: GaN
Transistor Type: HEMT
Part # Aliases: 1130771
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QPD GaN RF Transistors

Qorvo QPD GaN RF Transistors can be used in Doherty architecture for the final stage of a base station power amplifier for macrocell high-efficiency systems. These GaN transistors are discrete GaN on SiC HEMTs with a single-stage matched power amplifier transistor. Typical applications include W-CDMA/LTE, Macrocell base station, active antenna and general purpose applications.