QPD1025LEVB1

Qorvo
772-QPD1025LEVB1
QPD1025LEVB1

Mfr.:

Description:
RF Development Tools 1-1.1GHz 1500 Watt Eval Board

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
945,00 € 945,00 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Boards
RF Transistor
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: RF Development Tools
Series: QPD1025L
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPD1025L
Unit Weight: 1,030 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CNHTS:
8517799000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99

QPD1025L Evaluation Board

Qorvo QPD1025L Evaluation Board is designed specifically to evaluate the features of QPD1025L RF input-matched transistor. This evaluation board has an operating frequency range of 1.0GHz to 1.1GHz and an operating supply voltage of 65V.