QPD1015L EVB

772-QPD1015LEB
QPD1015L EVB

Mfr.:

Description:
RF Development Tools QPD1015L 960-1215MHz Eval Board

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Boards
RF Transistor
QPD1015L
960 MHz to 1.215 GHz
Brand: Qorvo
Description/Function: Evaluation board for QPD1015L
Dimensions: 100 mm x 60 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 50 V
Packaging: Bulk
Product Type: RF Development Tools
Series: QPD1015L
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPD1015LPCB4B01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.