QPD1014ATR7

Qorvo
772-QPD1014ATR7
QPD1014ATR7

Mfr.:

Description:
GaN FETs Redesign of QPD1014

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 750   Multiples: 750
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
43,22 € 32.415,00 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: GaN FETs
SMD/SMT
DFN-8
2 Channel
145 V
1 A
- 8 V, 2 V
- 40 C
+ 85 C
15.8 W
Brand: Qorvo
Configuration: Single
Development Kit: QPD1014AEVB
Maximum Operating Frequency: 1.2 GHz
Minimum Operating Frequency: 30 MHz
Output Power: 42.7 dBm
Packaging: Reel
Product: GaN FET
Product Type: GaN FETs
Factory Pack Quantity: 750
Subcategory: Transistors
Technology: SiC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QPD1014A GaN Input Matched Transistors

Qorvo QPD1014A GaN Input Matched Transistors are 15W (P3dB), 50Ω input matched discrete Gallium Nitride (GaN) on Silicon Carbide (SiC) High Electron Mobility Transistor (HEMT), which operates from 30MHz to 1.2GHz on a 50V supply rail. An integrated input matching network enables wideband gain and power performance, while the output can be matched on-board to optimize for power and efficiency for any region within the band. The Qorvo QPD1014A transistors are housed in a 6mm x 5mm x 0.85mm leadless SMT package that saves real estate of already space-constrained handheld radios.