QPD1011ATR7

Qorvo
772-QPD1011ATR7
QPD1011ATR7

Mfr.:

Description:
GaN FETs Redesign of QPD1011

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 750   Multiples: 750
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
36,01 € 27.007,50 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: GaN FETs
SMD/SMT
DFN-8
2 Channel
145 V
1.46 A
- 7 V, 2 V
- 40 C
+ 85 C
14.7 W
Brand: Qorvo
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Development Kit: QPD1011AEVB
Maximum Operating Frequency: 1.2 GHz
Minimum Operating Frequency: 30 MHz
Output Power: 39.7 dBm
Packaging: Reel
Product: GaN FET
Product Type: GaN FETs
Factory Pack Quantity: 750
Subcategory: Transistors
Technology: SiC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99