QPD1006

Qorvo
772-QPD1006
QPD1006

Mfr.:

Description:
GaN FETs 450W 50V 1.2-1.4GHz GaN IMFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 18 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.288,17 € 1.288,17 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: GaN FETs
RoHS:  
SMD/SMT
NI-50CW
N-Channel
14 A
- 40 C
+ 85 C
445 W
Brand: Qorvo
Configuration: Single
Development Kit: QPD1006EVB3
Gain: 17.8 dB
Maximum Drain Gate Voltage: 145 V
Maximum Operating Frequency: 1.4 GHz
Minimum Operating Frequency: 1.2 GHz
Moisture Sensitive: Yes
Output Power: 450 W
Packaging: Waffle
Product Type: GaN FETs
Series: QPD1006
Factory Pack Quantity: 36
Subcategory: Transistors
Technology: GaN
Transistor Type: HEMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QPD1006 GaN RF IMFET Transistor

Qorvo QPD1006 GaN RF Internally Matched FET (IMFET) Transistor is a 450W GaN SiC high-electron mobility transistor (HEMT). The QPD1006 transistor operates from 1.2GHz to 1.4GHz frequency range and a 50V supply rail. This device can support pulsed and continuous wave (CW) operations. Qorvo QPD1006 transistor is GaN IMFET fully matched to 50Ω in an industry-standard air cavity package. This IMFET transistor is ideally suited for military and civilian radar.