QPD1000

772-QPD1000
QPD1000

Mfr.:

Description:
GaN FETs 50-1000MHz 15W 28V SSG 19dB GaN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: GaN FETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
QFN-8
N-Channel
28 V
817 mA
- 2.8 V
- 40 C
+ 85 C
28.8 W
Brand: Qorvo
Configuration: Single
Development Kit: QPD1000PCB401, QPD1000PCB402
Gain: 19 dB
Maximum Operating Frequency: 1.215 GHz
Minimum Operating Frequency: 30 MHz
Moisture Sensitive: Yes
Output Power: 24 W
Packaging: Reel
Packaging: Cut Tape
Product Type: GaN FETs
Series: QPD1000
Factory Pack Quantity: 750
Subcategory: Transistors
Technology: GaN
Transistor Type: HEMT
Vgs - Gate-Source Breakdown Voltage: 100 V
Part # Aliases: QPD1000TR7
Unit Weight: 7,326 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8541290000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991.g
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.