QPD0011JTR13

772-QPD0011JTR13
QPD0011JTR13

Mfr.:

Description:
RF Amplifier 3.4-3.6GHz 40Wx80W 48V GaN Transistor Pa

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3.4 GHz to 3.6 GHz
12.6 dB
SMD/SMT
GaN SiC
QPD0011
Reel
Cut Tape
Brand: Qorvo
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: QPD0011
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
8542330000
USHTS:
8541497080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QPD0011 30W/60W 48V GaN on SiC HEMT

Qorvo QPD0011 30W/60W 48V GaN (Gallium Nitride) on SiC (Silicon Carbide) HEMT (High-Electron-Mobility Transistor) is an asymmetric dual-path power amplifier transistor for Doherty applications. The QPD0011 features a 3.3GHz to 3.6GHz frequency range and a maximum Doherty gain of 13.3dB. In each path is a single-stage amplifier transistor. QPD0011 can deliver an average power of 15W in a Doherty configuration.