QPC8013QSR

Qorvo
772-QPC8013QSR
QPC8013QSR

Mfr.:

Description:
RF Switch ICs SP4T, LTE, RFFE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,40 € 1,40 €
1,18 € 29,50 €
Full Reel (Order in multiples of 100)
0,999 € 99,90 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
1,40 €
Min:
1

Similar Product

Qorvo QPC8013QTR13
Qorvo
RF Switch ICs SP4T, LTE, RFFE

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Switch ICs
RoHS:  
SP4T
6.17 MHz
6 GHz
0.55 dB
34 dB
- 40 C
+ 85 C
SMD/SMT
AEC-Q100
QPC8013Q
Reel
Cut Tape
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: RF Switch ICs
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: QPC8013Q
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517620090
ECCN:
5A991.g