QPC7512PCK-01

Qorvo
772-QPC7512EVB
QPC7512PCK-01

Mfr.:

Description:
RF Development Tools 75-ohm SOI SPDT Switch

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
137,70 € 137,70 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Boards
RF Switch
QPC7512
5 MHz to 3.3 GHz
Brand: Qorvo
Packaging: Bulk
Product Type: RF Development Tools
Series: QPC7512
Factory Pack Quantity: 1
Subcategory: Development Tools
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
9030820000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QPC7512 RF Development Tool

Qorvo QPC7512 RF Development Tool is designed to evaluate QPC7512 RF switch ICs. These Qorvo switches are high isolation silicon-on-insulator (SOI) single-pole double-throw (SPDT) reflective ICs.