QPC7339SR

Qorvo
772-QPC7339SR
QPC7339SR

Mfr.:

Description:
Equalisers MCM, 5V, Voltage Controlled Tilt Board,

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
13,91 € 1.391,00 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Equalisers
SMD/SMT
2424 (6060 metric)
Equalizers
5 V
3 mA
- 30 C
+ 100 C
Reel
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Development Kit: QPC7339PCBA-410
Input Voltage: 5 V
Product Type: Equalizers
Factory Pack Quantity: 100
Subcategory: Equalizers
Type: Voltage Controlled Variable Equalizer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
5A991.b.5.b