QPC7337TR7

Qorvo
772-QPC7337TR7
QPC7337TR7

Mfr.:

Description:
Equalisers MCM, 5V, Voltage Controlled Tilt Board,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
500
Expected 6/29/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,80 € 13,80 €
13,66 € 136,60 €
11,66 € 291,50 €
10,11 € 1.011,00 €
8,75 € 2.187,50 €
Full Reel (Order in multiples of 500)
7,54 € 3.770,00 €
6,51 € 6.510,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Equalisers
RoHS:  
SMD/SMT
2424 (6060 metric)
Variable Equalizers
5 V
3 mA
- 30 C
+ 100 C
QPC7337
Reel
Cut Tape
MouseReel
Brand: Qorvo
Input Voltage: 5 V
Moisture Sensitive: Yes
Product Type: Equalizers
Factory Pack Quantity: 500
Subcategory: Equalizers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
5A991.b.5.b
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QPC7337 Voltage Variable Equalizer

Qorvo QPC7337 Voltage Variable Equalizer is a voltage-controlled variable equalizer with a linear response employing an SOI (Silicon-on-Insulator) attenuator. The device is optimized for DOCSIS 4.0 ESD Downstream path applications between 284MHz and 1794MHz. The QPC7337 features a 17dB slope range, low insertion loss, high linearity, and 75Ω impedance for CATV applications. The device operates from a 5V single power supply voltage and a low 3mA supply current.