QPC7335SR

Qorvo
772-QPC7335SR
QPC7335SR

Mfr.:

Description:
Equalisers 45 - 1000 MHz Variable Equalizer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 209

Stock:
209 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 209 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,51 € 17,51 €
13,71 € 137,10 €
12,75 € 318,75 €
Full Reel (Order in multiples of 100)
12,60 € 1.260,00 €
11,61 € 2.322,00 €
11,03 € 5.515,00 €
10,88 € 10.880,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Equalisers
RoHS:  
SMD/SMT
2424 (6060 metric)
Equalizers
5 V
3 mA
- 30 C
+ 100 C
QPC7335
Reel
Cut Tape
Brand: Qorvo
Development Kit: QPC7335PCBA-410
Input Voltage: 5 V
Moisture Sensitive: Yes
Product Type: Equalizers
Factory Pack Quantity: 100
Subcategory: Equalizers
Type: High Linearity
Part # Aliases: QPC7335
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QPC7335 Variable Equalizers

Qorvo QPC7335 Variable Equalizers are high-linearity equalizers that operate from 45MHz to 1002MHz frequency bandwidth. These Qorvo equalizers consume low power and offer an 18dB slope and low insertion loss. QPC7335 Variable Equalizers operate at 5V single supply voltage and come in a 14-pin, 6.0mm x 6.0mm x 1.375mm package. The QPC7335 variable equalizers are ideal for CATV amplifiers and transmission systems.