QPC7334TR13

Qorvo
772-QPC7334TR13
QPC7334TR13

Mfr.:

Description:
Equalisers 5 - 684 MHz Variable Equalizer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,12 € 6.120,00 €
5,96 € 11.920,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
16,70 €
Min:
1

Similar Product

Qorvo QPC7334SR
Qorvo
Equalisers 5 - 684 MHz Variable Equalizer

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Equalisers
SMD/SMT
2424 (6060 metric)
Equalizers
5 V
2.7 mA
- 30 C
+ 100 C
QPC7334
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Development Kit: QPC7334PCBA-410
Input Voltage: 5 V
Product Type: Equalizers
Factory Pack Quantity: 1000
Subcategory: Equalizers
Type: High Linearity
Part # Aliases: QPC7334
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

QPC7334 Variable Equalizers

Qorvo QPC7334 Variable Equalizers are high-linearity equalizers that operate from 5MHz to 684MHz frequency bandwidth. Qorvo QPC7334 Variable Equalizers consume low power, offer a 16dB slope range and low insertion loss, and operate at a 5V single supply voltage. These variable equalizers come in a 14-pin 6mm x 6mm x 1.375mm package and are ideal for CATV amplifiers and transmission systems.