QPC7334SR

Qorvo
772-QPC7334SR
QPC7334SR

Mfr.:

Description:
Equalisers 5 - 684 MHz Variable Equalizer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 100 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,70 € 16,70 €
14,26 € 356,50 €
Full Reel (Order in multiples of 100)
13,91 € 1.391,00 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Equalisers
RoHS:  
SMD/SMT
2424 (6060 metric)
Equalizers
5 V
2.7 mA
- 30 C
+ 100 C
QPC7334
Reel
Cut Tape
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Development Kit: QPC7334PCBA-410
Input Voltage: 5 V
Moisture Sensitive: Yes
Product Type: Equalizers
Factory Pack Quantity: 100
Subcategory: Equalizers
Type: High Linearity
Part # Aliases: QPC7334
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

QPC7334 Variable Equalizers

Qorvo QPC7334 Variable Equalizers are high-linearity equalizers that operate from 5MHz to 684MHz frequency bandwidth. Qorvo QPC7334 Variable Equalizers consume low power, offer a 16dB slope range and low insertion loss, and operate at a 5V single supply voltage. These variable equalizers come in a 14-pin 6mm x 6mm x 1.375mm package and are ideal for CATV amplifiers and transmission systems.