QPC7331TR7

Qorvo
772-QPC7331TR7
QPC7331TR7

Mfr.:

Description:
Equalisers MCM, 5V, Voltage Controlled Tilt Board,

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
10,05 € 5.025,00 €
8,68 € 8.680,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Equalisers
SMD/SMT
SMD-14
Equalizers
5 V
3 mA
- 30 C
+ 100 C
Reel
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Development Kit: QPC7331PCBA-410
Number of Drivers: 1
Number of Receivers: 1
Product Type: Equalizers
Factory Pack Quantity: 500
Subcategory: Equalizers
Supply Voltage - Max: 6 V
Type: Slope Equalizer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99