QPC6713SR

772-QPC6713SR
QPC6713SR

Mfr.:

Description:
Attenuators 50-6000MHz 7-Bit 31.75dB .25dB step

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Qorvo QPC6713TR7
Qorvo
Attenuators 50-6000MHz 7-Bit 31.75dB .25dB step

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Attenuators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
QFN-16
31.75 dB
6 GHz
50 Ohms
7 bit
1 Channel
0.25 dB
Brand: Qorvo
Insertion Loss: 1.7 dB
Maximum Operating Temperature: + 105 C
Minimum Frequency: 50 MHz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.7 V to 5 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Attenuators
Series: QPC6713
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: Digital Attenuator
Part # Aliases: QPC6713
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
For Quantities greater than 100 pieces, please refer to the alternate packaging option. Please
contact your Mouser Technical Representative for additional information.

Please contact a Mouser Technical Sales Representative for
further information.

5-0518-08

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.