QPC3223PCK401

Qorvo
772-QPC3223PCK401
QPC3223PCK401

Mfr.:

Description:
RF Development Tools 50-6000MHz 2-bit, 18dB range DSA

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
216,00 € 216,00 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Boards
Attenuator
QPC3223
50 MHz to 6 GHz
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Digital Step Attenuator
For Use With: QPC3223
Interface Type: Parallel Control
Maximum Operating Temperature: + 125 C
Operating Supply Voltage: - 0.5 to 6 V
Packaging: Bulk
Product Type: RF Development Tools
Series: QPC3223
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPC3223
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030820000
ECCN:
EAR99