QPC2180EVB01

Qorvo
772-QPC2180EVB01
QPC2180EVB01

Mfr.:

Description:
RF Development Tools 0.1-8GHz SP8T Switch

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 6/25/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
415,80 € 415,80 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
Evaluation Boards
QPC2180
100 MHz to 8 GHz
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Switch
Product Type: RF Development Tools
Series: QPC2180
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9030820000
ECCN:
EAR99

QPC2180EVB01 Evaluation Board

Qorvo QPC2180EVB01 Evaluation Board is a dedicated platform for evaluating the performance of the QPC2180, a broadband silicon-on-insulator (SOI) single‑pole, eight‑throw (SP8T) reflective RF switch designed for operation from 0.1GHz to 8GHz. The board comes fully assembled with the QPC2180 device mounted and all RF and control interfaces routed for easy bench‑top access, enabling rapid characterization and integration into development workflows.