QPC2110SR

Qorvo
772-QPC2110SR
QPC2110SR

Mfr.:

Description:
Phase Detectors/Shifters X-band SOI phase shifter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63

Stock:
63 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
122,56 € 122,56 €
121,33 € 1.213,30 €
88,40 € 2.210,00 €
Full Reel (Order in multiples of 100)
87,66 € 8.766,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Phase Detectors/Shifters
RoHS:  
Digital Phase Shifter
11.5 GHz
8 GHz
QFN-20
Brand: Qorvo
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Packaging: Reel
Packaging: Cut Tape
Product Type: Phase Detectors / Shifters
Series: QPC2210
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517799000
USHTS:
8542390020
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QPC2110 X-Band SOI 6-Bit Phase Shifters

Qorvo QPC2110 X-Band SOI 6-Bit Phase Shifters operate over an 8GHz to 11.5GHz range while providing 360° phase coverage with an LSB of 5.625°. QPC2110 features <3° RMS phase error and <0.4dB amplitude error over the operational band. These phase shifters deliver superior performance in X-band phased array and communication applications. Housed in a small 2mm2 plastic overmold QFN package, the QPC2110 supports ease of use for simple integration with the DC blocked on both ports with the bi-directional operation and positive-only control logic. Low DC power consumption provides flexibility in the overall system power management.