QPC1217QPCK01

Qorvo
772-QPC1217QPCK01
QPC1217QPCK01

Mfr.:

Description:
RF Development Tools DPDT GPIO

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
305,41 € 305,41 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Boards
RF Switch
QPC1217Q
6 GHz
Brand: Qorvo
Packaging: Bulk
Product Type: RF Development Tools
Qualification: AEC-Q100
Series: QPC1217Q
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPC1217Q QPC1217QPCK-01
Unit Weight: 64,190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QPC1217QPCK01 Evaluation Board

Qorvo QPC1217QPCK01 Evaluation Board is designed to evaluate the QPC1217Q general purpose DPDT transfer switches. This evaluation board operates at 6GHz frequency range and is AEC-Q100 qualified.