QPB9362SR

Qorvo
772-QPB9362SR
QPB9362SR

Mfr.:

Description:
RF Amplifier 3.1-4.2 GHz Single-Channel Switch-LNA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 189

Stock:
189 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,19 € 12,19 €
9,98 € 249,50 €
Full Reel (Order in multiples of 100)
9,13 € 913,00 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
RoHS:  
2.3 GHz to 5 GHz
5 V
90 mA
35.5 dB
1.2 dB
Low Noise Amplifiers
SMD/SMT
QPB9362
Reel
Cut Tape
Brand: Qorvo
Input Return Loss: 0.6 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A991.b

QPB9362 Single-Channel LNA Switch Modules

Qorvo QPB9362 Single-Channel Low Noise Amplifiers (LNA) Switch Modules provide a highly integrated front-end module for 5G TDD systems. These modules integrate an LNA with a high-power handling switch, which can be used as a failsafe path to termination in transmitting mode. The QPB9362 LNA modules provide 35.5dB of gain with a 1.2dB typical noise figure over the entire operating frequency band in the receiving mode. These switch modules operate from 2.3GHz to 5GHz frequency range. The LNA power-down mode is available via the T/R control pin on the module. These QPB9362 modules are packaged in a RoHS-compliant and available in a compact 5mm x 3mm LGA package. Typical applications include Wireless infrastructure, 5G AAS mMIMO radios, automotive, defense and aerospace, industrial, information technology, IoT, mobile products, and network infrastructure.