QPB9329TR13

Qorvo
772-QPB9329TR13
QPB9329TR13

Mfr.:

Description:
RF Front End 3.8-5GHz FEM Dual Channel 3-5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
14,60 € 36.500,00 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Front End
RoHS:  
RF Front End
3.8 GHz to 5 GHz
1.8 dB
5 V
120 mA
+ 105 C
SMD/SMT
SMD-44
Reel
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: QPB9329EVB01
Gain: 16.5 dB, 31.5 dB
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
OIP3 - Third Order Intercept: 33 dBm, 33.5 dBm
P1dB - Compression Point: 16.5 dBm, 18 dBm
Product Type: RF Front End
Series: QPB9329
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: QPB9329
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542330001
ECCN:
5A991.g