QPB8957TR13

Qorvo
772-QPB8957TR13
QPB8957TR13

Mfr.:

Description:
RF Amplifier 28dB 1GHz Power Doubler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 108

Stock:
108 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 108 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,08 € 22,08 €
17,50 € 175,00 €
16,36 € 409,00 €
15,10 € 1.510,00 €
14,41 € 3.602,50 €
14,15 € 7.075,00 €
14,14 € 14.140,00 €
Full Reel (Order in multiples of 2500)
12,40 € 31.000,00 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
RoHS:  
50 MHz to 1.003 GHz
24 V
350 mA
28 dB
4.5 dB
CATV Amplifiers
SMD/SMT
QFN-40
GaAs
28 dBm
49 dBm
- 40 C
+ 100 C
QPB895
Reel
Cut Tape
Brand: Qorvo
Development Kit: QPB8957EVB
Input Return Loss: 18 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1.003 GHz
Part # Aliases: QPB8957 QPB895 QPB8957SR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
USHTS:
8542330001
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QPB8957 CATV Doubler RF Amplifier

Qorvo QPB8957 CATV Doubler RF Amplifier is a GaAs pHEMT/MESFET 75Ω IC featuring over 28dB flat gain. This RF amplifier offers low noise and low distortion at high efficiency using just 8.4W in a 40-pin 5mm x 7mm QFN package. Qorvo QPB8957 CATV Doubler RF Amplifier exhibits adjustable bias and excellent composite distortion. The compact size and low ϴJC of QPB8957 amplifier make it suitable for hybrid modules or an alternative to hybrid module applications. Typical applications include DOCSIS 3.0, broadband CATV hybrid modules, head-end CMTS equipment, and 75Ω amplifiers.