QPA9501PCB401

Qorvo
772-QPA9501PCB401
QPA9501PCB401

Mfr.:

Description:
RF Development Tools 5.1-5.9GHz Gain 32dB Eval Board

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
115,21 € 115,21 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Boards
RF Amplifier
QPA9501
5.1 GHz to 5.9 GHz
Brand: Qorvo
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: QPA9501
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPA9501
Unit Weight: 48,318 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

QPA9501PCB401 Evaluation Board

Qorvo QPA9501PCB401 Evaluation Board is designed to quickly and easily demonstrate the QPA9501. The QPA9501 3-Stage LTE-U/LAA Power Amplifier is optimized for 5.1GHz to 5.9GHz Wi-Fi bands and is well suited for LTE-U/LAA applications. The QPA9501 is assembled in a small footprint 4.0 x 4.0 x 0.85mm 20-pin Leadless QFN package.