QPA9119-PCB900

772-QPA9119-PCB900
QPA9119-PCB900

Mfr.:

Description:
RF Development Tools 400-4200MHz Gn 17dB Eval Board 900MHz

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
115,21 € 115,21 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Boards
RF Amplifier
QPA9119
920 MHz
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: 869 MHz to 960 MHz evaluation board
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: QPA9119
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPA9119 1131812
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
8543709990
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
392690029
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
5A991.b