QPA4501EVB01

772-QPA4501EVB01
QPA4501EVB01

Mfr.:

Description:
RF Development Tools QPA4501 Eval Board

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
950,15 € 950,15 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Boards
RF Amplifier
QPA4501
4.4 GHz to 5 GHz
Brand: Qorvo
Operating Supply Voltage: 28 V
Product Type: RF Development Tools
Series: QPA4501
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 349,475 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Doherty Amplifier Modules for Sub-6GHz 5G

Qorvo Doherty Amplifier Modules for Sub-6GHz 5G are highly integrated solutions for 5G sub-6GHz massive MIMO architectures covering bands, n77, n78, and n79. These 2-stage power amplifier modules are compact with a small footprint. The modules integrate a Doherty final stage, which delivers high power and added efficiency for 5G massive MIMO antenna array systems. All modules have a 50Ω input and output requiring minimal external components.

QPA4501EVB01 Evaluation Board

Qorvo QPA4501EVB01 Evaluation Board is a 3-layer PCB board designed to evaluate the QPA4501 3W, 28V, 4.4–5.0GHz GaN Power Amplifier Modules. The QPA4501EVB01 Evaluation Board is fully tested and assembled. The QPA4501EVB01 Evaluation Board is soldered on a 5cm x 5cm copper base plate with 6mm thickness.