QPA4463APCK401

772-QPA4463APCK401
QPA4463APCK401

Mfr.:

Description:
RF Development Tools DC-3500 MHz Gain block

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Similar Product

Qorvo QPA4563APCK401
Qorvo
RF Development Tools DC-3.5GHZ NF 2.5dB Eval Board

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Boards
RF Amplifier
QPA4463A
850 MHz
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Description/Function: Cascadable SiGe HBT Amplifier
For Use With: QPA4463A
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Product Type: RF Development Tools
Series: QPA4463A
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPA4463A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030820000
ECCN:
EAR99