QPA4363APCK401

772-QPA4363APCK401
QPA4363APCK401

Mfr.:

Description:
RF Development Tools DC-4000 MHz Gain block

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 7

Stock:
7 Can Dispatch Immediately
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,71 € 110,71 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Boards
RF Amplifier
QPA4363A
850 MHz
Brand: Qorvo
Description/Function: Cascadable SiGe HBT Amplifier
For Use With: QPA4363A
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Product Type: RF Development Tools
Series: QPA4363A
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPA4363A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030820000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.