QPA4346DEVB

Qorvo
772-QPA4346DEVB
QPA4346DEVB

Mfr.:

Description:
RF Development Tools 37.5-42.5 GHz, 6W PA Die

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.469,82 € 2.469,82 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Boards
RF Amplifier
QPA4346D
37.5 GHz to 42.5 GHz
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Development Tools
Series: QPA4346D
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPA4346D
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030820000
ECCN:
EAR99

QPA4346D Evaluation Board

Qorvo QPA4346D Evaluation Board is a demonstration and development platform for the QPA4346D 6W GaN Amplifier. The QPA4346D Amplifier is optimized for the 37.5GHz to 42.5GHz Satcom Q-V band. The QPA4346D achieves 3W linear power with 25dBc third-order intermodulation distortion products and 16dB small-signal gain. This device provides 6W of saturated output power while achieving 20% power-added efficiency. The QPA4346D is fully matched to 50Ω with integrated DC blocking caps on both I/O ports to simplify system integration.  The device's RF ports are DC coupled to ground for optimum ESD performance.