QPA2935

Qorvo
772-QPA2935
QPA2935

Mfr.:

Description:
RF Amplifier 2.9-3.5 GHz, 2W S-band MMIC, OVM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
91,00 € 91,00 €
90,18 € 901,80 €
70,52 € 1.763,00 €
70,23 € 3.511,50 €
55,05 € 5.505,00 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
RoHS:  
2.7 GHz to 3.5 GHz
25 V
29 mA
28.4 dB
Driver Amplifiers
SMD/SMT
GaN SiC
- 40 C
+ 85 C
QPA2935
Bag
Brand: Qorvo
Development Kit: QPA2935EVB
Input Return Loss: 15 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 11.5 W
Product Type: RF Amplifier
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

QPA2935 2W S-Band GaN Driver Amplifier

Qorvo QPA2935 2W S-Band GaN Driver Amplifier operates from 2.7GHz to 3.5GHz and delivers 33dBm of saturated output power and 18dB of large-signal gain while achieving greater than 52% power-added efficiency. The QPA2935 is fabricated on the QGaN25 0.25µm GaN (Gallium Nitride) on SiC (Silicon Carbide) process and is matched to 50Ω with integrated DC blocking caps on both I/O ports.