QPA1315

Qorvo
772-QPA1315
QPA1315

Mfr.:

Description:
RF Amplifier Ku-Band 15.4-17.7 GHZ, 35W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
30
Expected 6/5/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
655,56 € 655,56 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
15.4 GHz to 17.7 GHz
640 mA
25 dB
Power Amplifiers
SMD/SMT
GaN
QPA1315
Waffle
Brand: Qorvo
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 20
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
3A001.b.2.c

QPA1315 15.4-17.7GHz 35-Watt GaN Power Amplifier

Qorvo QPA1315 15.4-17.7GHz 35-Watt GaN Power Amplifier is designed for Ku-K band applications and built using 0.15um GaN on SiC process (QGaN15). The Qorvo QPA1315 amplifier offers outstanding performance within the 15.4-17.7GHz frequency range. The device has an impressive 35W of saturated output power and a substantial 21dB of large signal gain. The QPA1315 delivers a power-added efficiency of 20%. The device has a compact 10-lead 15mm x 15mm bolt-down package featuring a Cu base for superior thermal management to ensure optimal heat dissipation.