PAC55723QMSR

Qorvo
772-PAC55723QMSR
PAC55723QMSR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 72V BLDC Controller & Driver w/ Integrat

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,41 € 9,41 €
7,29 € 72,90 €
6,76 € 169,00 €
Full Reel (Order in multiples of 100)
4,94 € 494,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
5,59 €
Min:
1

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Motor/Motion/Ignition Controllers & Drivers
BLDC Motor Controller & Drivers
Power Application Controller
5.2 V to 70 V\
300 uA
- 40 C
+ 125 C
SMD/SMT
TQFN-48
Reel
Cut Tape
Brand: Qorvo
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: PAC55723
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 70 V
Supply Voltage - Min: 5.2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8543709860
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PAC55723 Power Application Controller® (PACs)

Qorvo PAC55723 Power Application Controller® (PACs) are full-featured, highly optimized System-on-Chips (SOCs) for controlling and powering next-generation smart energy appliances, devices, and equipment. Features include Cycle By Cycle (CBC), Enhanced Sample And Hold (S&H), and a Windowed Watchdog Timer with a footprint-compatible migration path for customers currently using PAC5523 and PAC5523A solutions. These application controllers integrate a 150MHz Arm® Cortex®-M4F 32-bit microcontroller core with Qorvo's proprietary and patent-pending Multi-Mode Power Manager™, Configurable Analog Front End™, and Application Specific Power Drivers™. These devices form compact microcontroller-based power and general-purpose application systems.

Intelligent Motor Controllers

Qorvo Intelligent Motor Controllers offer a portfolio of complete, intelligent BLDC/PMSM motor control and drive solutions. The devices provide an assortment of hardware, firmware, and tools for sensored and sensorless applications spanning the industrial and automotive markets. Qorvo Intelligent Motor Controllers integrate all necessary analog and power management peripherals with a 32-bit Arm® Cortex® M0 or M4F microcontroller unit (MCU) and a 44V to 600V input voltage capability.