PAC55711QMSR

Qorvo
772-PAC55711QMSR
PAC55711QMSR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 72V BLDC Controller & Driver w/ Integrat

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,73 € 5,73 €
5,13 € 128,25 €
Full Reel (Order in multiples of 100)
4,99 € 499,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
5,73 €
Min:
1

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Motor/Motion/Ignition Controllers & Drivers
BLDC Motor Controller & Drivers
SMD/SMT
TQFN-48
Reel
Cut Tape
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: PAC55711
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 70 V
Supply Voltage - Min: 5.2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8543709860
ECCN:
EAR99