PAC5524QF

Qorvo
107-PAC5524QF
PAC5524QF

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 70V MOTOR CONTROLLER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.112

Stock:
3.112 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,23 € 6,23 €
6,02 € 60,20 €
5,38 € 134,50 €
4,78 € 478,00 €
4,22 € 1.055,00 €
3,77 € 1.885,00 €
3,52 € 3.520,00 €
3,36 € 8.736,00 €
5.200 Quote

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
3 Phase
1.5 A
400 uA
- 40 C
+ 125 C
SMD/SMT
QFN-64
Tray
Brand: Qorvo
Load Voltage Rating: 5 V to 70 V
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Operating Frequency: 45 kHz to 500 kHz
Output Voltage: 1.2 V, 3.3 V, 5 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: PAC5524
Factory Pack Quantity: 2600
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 70 V
Supply Voltage - Min: 5.2 V
Part # Aliases: PAC5524
Unit Weight: 2,573 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Application Controller®

Qorvo Power Application Controller® (PAC) is highly optimized for controlling and powering next-generation smart energy appliances, devices, and equipment. These application controllers integrate a 50MHz Arm® Cortex®-M0 32-bit microcontroller core with proprietary Multi-Mode Power Manager™, Configurable Analog Front End™, and Application Specific Power Drivers™ to form compact microcontroller-based power and general-purpose application systems ranging from digital power supply to motor control. These Qorvo microcontrollers feature up to 32kB of embedded Flash and 8kB of SRAM memory, a high-speed 10-bit 1μs analog-to-digital converter (ADC) with dual auto-sampling sequencers, 5V/3.3V I/Os, flexible clock sources, timers, a versatile 14-channel PWM engine, and several serial interfaces.

Intelligent Motor Controllers

Qorvo Intelligent Motor Controllers offer a portfolio of complete, intelligent BLDC/PMSM motor control and drive solutions. The devices provide an assortment of hardware, firmware, and tools for sensored and sensorless applications spanning the industrial and automotive markets. Qorvo Intelligent Motor Controllers integrate all necessary analog and power management peripherals with a 32-bit Arm® Cortex® M0 or M4F microcontroller unit (MCU) and a 44V to 600V input voltage capability.

PAC5524 High Pin-Count Motor Controller & Driver

Qorvo PAC5524 High Pin-Count 70V Motor Controller and Driver is a Power Application Controller© (PAC) optimized for a high-pin count and high-speed BLDC motor control. The PAC5524 integrates a 150MHz Arm® Cortex®-M4F 32-bit microcontroller core with Active-Semi’s proprietary and patent-pending Multi-Mode Power Manager™, Configurable Analog Front-End™, and Application Specific Power Drivers™. With these features, the PAC5524 forms an ideal compact microcontroller-based power and motor control solution.