PAC5255QF

Qorvo
107-PAC5255QF
PAC5255QF

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Power Application Controller 600V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.483

Stock:
1.483 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1483 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,96 € 6,96 €
6,22 € 155,50 €
5,53 € 553,00 €
4,88 € 1.220,00 €
4,33 € 2.165,00 €
3,82 € 3.820,00 €
3,68 € 8.832,00 €
4.800 Quote

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Fan / Motor Controllers / Drivers
Half Bridge
1 A
300 uA
- 40 C
+ 105 C
SMD/SMT
TQFN-57
Tray
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: PAC5255
Factory Pack Quantity: 2400
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 52 V
Supply Voltage - Min: 5.2 V
Part # Aliases: PAC5255
Unit Weight: 3,594 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
EAR99

Power Application Controller®

Qorvo Power Application Controller® (PAC) is highly optimized for controlling and powering next-generation smart energy appliances, devices, and equipment. These application controllers integrate a 50MHz Arm® Cortex®-M0 32-bit microcontroller core with proprietary Multi-Mode Power Manager™, Configurable Analog Front End™, and Application Specific Power Drivers™ to form compact microcontroller-based power and general-purpose application systems ranging from digital power supply to motor control. These Qorvo microcontrollers feature up to 32kB of embedded Flash and 8kB of SRAM memory, a high-speed 10-bit 1μs analog-to-digital converter (ADC) with dual auto-sampling sequencers, 5V/3.3V I/Os, flexible clock sources, timers, a versatile 14-channel PWM engine, and several serial interfaces.

Intelligent Motor Controllers

Qorvo Intelligent Motor Controllers offer a portfolio of complete, intelligent BLDC/PMSM motor control and drive solutions. The devices provide an assortment of hardware, firmware, and tools for sensored and sensorless applications spanning the industrial and automotive markets. Qorvo Intelligent Motor Controllers integrate all necessary analog and power management peripherals with a 32-bit Arm® Cortex® M0 or M4F microcontroller unit (MCU) and a 44V to 600V input voltage capability.