PAC5250QFST

Qorvo
772-PAC5250QFST
PAC5250QFST

Mfr.:

Description:
Switching Controllers 600V BLDC Controller & Driver w/ Integra

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,88 € 6,88 €
6,26 € 156,50 €
Full Reel (Order in multiples of 100)
6,26 € 626,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
7,04 €
Min:
1

Similar Product

Qorvo PAC5250QF
Qorvo
Motor/Motion/Ignition Controllers & Drivers 600V BLDC Controller & Driver w/ Integra

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
45 kHz to 500 kHz
1.9 V, 3.3 V, 5 V
- 40 C
+ 105 C
SMD/SMT
TQFN1010-57
Reel
Cut Tape
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: EP5250HPHVM1-2
Fall Time: 300 ns
Moisture Sensitive: Yes
Operating Supply Current: 300 uA
Output Type: Open Drain
Product: Switching Controllers
Product Type: Switching Controllers
Rise Time: 1000 ns
Series: PAC5250
Shutdown: No Shutdown
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8543709860
ECCN:
EAR99