PAC25141N-T

Qorvo
772-PAC25141N-T
PAC25141N-T

Mfr.:

Description:
Battery Management 10S-16S BMS w exposed offset pad - QFN -

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
5,51 € 16.530,00 €
6.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
18,45 €
Min:
1

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Battery Management
t Battery Monitoring System (BMS)
Lithium-ion, Lithium Polymer, Lithium Iron Phosphate (LiFePO4)
18 V to 100 V
QFN-68
SMD/SMT
PAC25141
Reel
Brand: Qorvo
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 7.3 mA
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8543709860
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Drone Solutions

Qorvo Drone Solutions feature an extensive portfolio of RF components, power management, motor control, battery management, wireless connectivity, and force-sensor products. The advanced solutions include precise, real-time motor control to execute advanced algorithms. Sensorless control reduces the BOM and increases reliability, enabling precise, real-time motor control for higher efficiency and longer flight times. Accurate flight control prevents drone crashes by leveraging precise real-time 3D positioning and radar collision prevention. A long-range communication link between the drone and the controller, utilizing Qorvo GaAs LNAs and GaN PAs, extends the range. A small-form-factor single-chip BMSoC and intelligent PMICs for high-efficiency performance offer highly integrated power management solutions.

PAC2514x Smart Battery Monitoring System

Qorvo PAC2514x Smart Battery Monitoring System (BMS) is available in three variants - the PAC25140, PAC25140N, and PAC25141N. PAC25140 is designed to monitor 10-series to 20-series Li-ion, Li-polymer, and LiFePO4 battery packs. PAC25140N is a package spin with an offset exposed pad, supporting 10s to 20s, and PAC25141N is pin compatible to PAC25140N with a reduction in the cell count to 10s to 16s. The PAC2514x modules include a fully programmable 150MHz 32-bit Arm® Cortex® M4F microcontroller, as well as cell balancing, monitoring, and protection for the battery packs. The devices provide access to multiple analog and digital peripherals required to manage high-cell-count battery packs. These include a 10-bit SAR Analog-to-Digital Converter (ADC), a programmable-gain differential amplifier, and multiple 16-bit Sigma-Delta ADCs for current and voltage sensing. A single-supply 145V buck DC/DC controller generates a 5V system rail to power the PAC2514x, while an integrated charge pump supports the charge and discharge FET drivers.