OS10040320PW-012

772-OS10040320PW-012
OS10040320PW-012

Mfr.:

Description:
RF Amplifier 40-1000MHz ORL 17dB In Return Loss 45dB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
40 MHz to 1 GHz
24 V
255 mA
32 dB
CATV Amplifiers
SOT-115J
GaAs
- 20 C
+ 85 C
OS10040320PW
Bulk
Brand: Qorvo
Input Return Loss: 45 dB
Product Type: RF Amplifier
Factory Pack Quantity: 3
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 40 MHz to 1 GHz
Part # Aliases: OS10040320PW
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.