EH-FOC1-1

107-EH-FOC1-1
EH-FOC1-1

Mfr.:

Description:
Power Management IC Development Tools PMSM Motor Control Expansion Board

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Expansion Boards
Motor/Motion Controller & Driver
5.2 V to 52 V
12 V
PAC52xx
Brand: Qorvo
Description/Function: Hydra-X head board for FOC motor solution
Interface Type: I2C, SPI, UART
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9023008000
CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8542310075
MXHTS:
8542310302
ECCN:
EAR99