DWM1001-DEV

Qorvo
772-DWM1001-DEV
DWM1001-DEV

Mfr.:

Description:
Multiprotocol Development Tools DWM1001C UWB XCVR Module (FCC comp)

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 651

Stock:
651 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,86 € 31,86 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Multiprotocol Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Development Boards
6.5 GHz
DWM1001
3.6 V to 5.5 V
SPI, UART, USB
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 62 mm x 43 mm
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Series: DWM1001
Factory Pack Quantity: 20
Subcategory: Development Tools
Type: Ultra-Wideband, Bluetooth
Part # Aliases: DWM1001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C