DW3300QDK2

772-DW3300QDK2
DW3300QDK2

Mfr.:

Description:
RF Development Tools Automotive PDoA UWB Transceiver

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Design Kits
Ultra-Wideband Transceiver
DW3300Q
6.5 GHz to 8 GHz
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Tag Kit Includes Evaluation Board, Nucleo F429ZI , Ch5 Antenna, Ch9 Antenna, Stand
For Use With: Ultra Wideband Low Power Transceiver
Product Type: RF Development Tools
Series: DW3300Q
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99