CMD320C3

Qorvo
772-CMD320C3
CMD320C3

Mfr.:

Description:
RF Amplifier 10.7-12.7GHz Ultra Low NF LNA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 68

Stock:
68 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,71 € 74,71 €
72,53 € 725,30 €
51,12 € 1.278,00 €
41,87 € 4.187,00 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
RoHS:  
10.7 GHz to 12.7 GHz
3 V
32 mA
18 dB
1.07 dB
Low Noise Amplifiers
SMD/SMT
QFN-16
Si
16 dBm
23 dBm
- 40 C
+ 85 C
CMD320
Reel
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Input Return Loss: 12 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 921 mW
Product Type: RF Amplifier
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 12 GHz
Part # Aliases: CMD320
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99

CMD320C3 Ultra-Low-Noise RF Amplifier

Qorvo CMD320C3 Ultra-Low-Noise RF Amplifier is a broadband Monolithic Microwave Integrated Circuit (MMIC) low-noise amplifier housed in a leadless 3mm x 3mm surface-mount package. This RF amplifier is ideally suited for electronic warfare (EW) and communication systems where small size and low power consumption are needed. The Qorvo CMD320C3 device is optimized for broadband performance and delivers 18dB of gain with a corresponding noise figure of 1.07dB at 12GHz. The CMD320C3 amplifier is a 50Ω matched design that eliminates the need for external DC blocks and RF port matching.