CMD241P4

Qorvo
772-CMD241P4
CMD241P4

Mfr.:

Description:
RF Amplifier 2-22 GHz Distributed Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
100
Expected 9/3/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
195,65 € 195,65 €
147,42 € 3.685,50 €
Full Reel (Order in multiples of 100)
120,44 € 12.044,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
RoHS:  
2 GHz to 22 GHz
5 V to 8 V
74 mA
13.5 dB
2.3 dB
General Purpose Amplifiers
SMD/SMT
QFN-24
GaAs
21 dBm
28 dBm
- 40 C
+ 85 C
CMD241
Reel
Cut Tape
MouseReel
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Input Return Loss: 18 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.75 W
Product Type: RF Amplifier
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 11 GHz
Part # Aliases: CMD241
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99